Technical Document
Specifications
Brand
RichcoType
Studded Fixing Spacer
Body Height
19.1mm
Chassis Hole Diameter
4mm
Chassis Thickness
1.57mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Thread Size
M4
Threaded Stud Length
6.4mm
Material
Nylon
Product details
MSCBS series M4 spacers
PCB spacers fixed via M4 nut.
Stock information temporarily unavailable.
P.O.A.
Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole
1
P.O.A.
Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RichcoType
Studded Fixing Spacer
Body Height
19.1mm
Chassis Hole Diameter
4mm
Chassis Thickness
1.57mm
PCB Hole Diameter
4mm
PCB Thickness
1.57mm
Thread Size
M4
Threaded Stud Length
6.4mm
Material
Nylon
Product details
MSCBS series M4 spacers
PCB spacers fixed via M4 nut.
