Technical Document
Specifications
Brand
RichcoCable Clip/Clamp Style
Saddle Clamp
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Natural
Length
9.5mm
Width
9.5 mm
Depth
7.2mm
Dimensions [L x W x D]
9.5 x 9.5 x 7.2mm
Country of Origin
United Kingdom
Product details
Self-Adhesive Miniature Cable Bracket MWSB
Cable bracket with overall height of 7.2 mm
Self adhesive
You may be interested in
Essentra Natural Polyamide 66 Cable Clip, 4.8 mm Max. Bundle Self-Adhesive 9.5 mm 9.5mm 6 mmBrand: Essentra
AED 1.348Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Essentra Natural Nylon Saddle Clamp
1
P.O.A.
Essentra Natural Nylon Saddle Clamp
Stock information temporarily unavailable.
1
You may be interested in
Essentra Natural Polyamide 66 Cable Clip, 4.8 mm Max. Bundle Self-Adhesive 9.5 mm 9.5mm 6 mmBrand: Essentra
AED 1.348Each (In a Pack of 100) (ex VAT)
Technical Document
Specifications
Brand
RichcoCable Clip/Clamp Style
Saddle Clamp
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Natural
Length
9.5mm
Width
9.5 mm
Depth
7.2mm
Dimensions [L x W x D]
9.5 x 9.5 x 7.2mm
Country of Origin
United Kingdom
Product details
Self-Adhesive Miniature Cable Bracket MWSB
Cable bracket with overall height of 7.2 mm
Self adhesive
You may be interested in
Essentra Natural Polyamide 66 Cable Clip, 4.8 mm Max. Bundle Self-Adhesive 9.5 mm 9.5mm 6 mmBrand: Essentra
AED 1.348Each (In a Pack of 100) (ex VAT)
