Richco Natural Nylon Cable Clip, 11.1mm Max. Bundle

RS Stock No.: 253-8305Brand: RichcoManufacturers Part No.: N-7
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

Richco

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

11.1mm

Affixing Method

Screw

Material

Nylon 6.6

Colour

Natural

Length

17.6mm

Width

9.5 mm

Dimensions [L x W x D]

17.6 x 9.5mm

Country of Origin

United Kingdom

Product details

Nylon cable clips

You may be interested in
RS PRO Polyamide 66, 12.7 mm Max. Bundle Screw
AED 48.811 Bag of 100 (ex VAT)
View all in Cable Clips & Clamps

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 100) (ex VAT)

Richco Natural Nylon Cable Clip, 11.1mm Max. Bundle

P.O.A.

Each (In a Bag of 100) (ex VAT)

Richco Natural Nylon Cable Clip, 11.1mm Max. Bundle

Stock information temporarily unavailable.

You may be interested in
RS PRO Polyamide 66, 12.7 mm Max. Bundle Screw
AED 48.811 Bag of 100 (ex VAT)

Technical Document

Specifications

Brand

Richco

Cable Clip/Clamp Style

Cable Clip

Maximum Bundle Diameter

11.1mm

Affixing Method

Screw

Material

Nylon 6.6

Colour

Natural

Length

17.6mm

Width

9.5 mm

Dimensions [L x W x D]

17.6 x 9.5mm

Country of Origin

United Kingdom

Product details

Nylon cable clips

You may be interested in
RS PRO Polyamide 66, 12.7 mm Max. Bundle Screw
AED 48.811 Bag of 100 (ex VAT)