Technical Document
Specifications
Brand
RichcoFilter Type
Fan Mounted Filter
Fan Size
60mm
Dimensions
64.9 x 64.9mm
Frame Material
Glass Fibre Reinforced Nylon
Filter Material
PET, Stainless Steel
Length
64.9mm
Width
64.9mm
You may be interested in
ebm-papst Fan Filter for 60mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 65 x 65mmBrand: ebm-papst
AED 187.69Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Richco Fan Filter for 60mm Fans, PET, Stainless Steel Filter, Glass Fibre Reinforced Nylon Frame, 64.9 x 64.9mm
1
P.O.A.
Richco Fan Filter for 60mm Fans, PET, Stainless Steel Filter, Glass Fibre Reinforced Nylon Frame, 64.9 x 64.9mm
Stock information temporarily unavailable.
1
You may be interested in
ebm-papst Fan Filter for 60mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 65 x 65mmBrand: ebm-papst
AED 187.69Each (ex VAT)
Technical Document
Specifications
Brand
RichcoFilter Type
Fan Mounted Filter
Fan Size
60mm
Dimensions
64.9 x 64.9mm
Frame Material
Glass Fibre Reinforced Nylon
Filter Material
PET, Stainless Steel
Length
64.9mm
Width
64.9mm
You may be interested in
ebm-papst Fan Filter for 60mm Fans, PC, Synthetic Fibre Filter, Steel Frame, 65 x 65mmBrand: ebm-papst
AED 187.69Each (ex VAT)