Technical Document
Specifications
Brand
RichcoFilter Type
Fan Mounted Filter
Fan Size
80mm
Dimensions
84.8 x 84.8mm
Frame Material
Glass Fibre Reinforced Nylon
Filter Material
PET, Stainless Steel
Length
84.8mm
Width
84.8mm
You may be interested in
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Richco Fan Filter for 80mm Fans, PET, Stainless Steel Filter, Glass Fibre Reinforced Nylon Frame, 84.8 x 84.8mm
1
P.O.A.
Richco Fan Filter for 80mm Fans, PET, Stainless Steel Filter, Glass Fibre Reinforced Nylon Frame, 84.8 x 84.8mm
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
RichcoFilter Type
Fan Mounted Filter
Fan Size
80mm
Dimensions
84.8 x 84.8mm
Frame Material
Glass Fibre Reinforced Nylon
Filter Material
PET, Stainless Steel
Length
84.8mm
Width
84.8mm
You may be interested in