Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Richco Fan Filter for 92mm Fans, Glass Fibre Reinforced Polymer Filter, 96.5 x 96.5mm

RS Stock No.: 112-226Brand: RichcoManufacturers Part No.: RCP 92
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

Richco

Filter Type

Fan Mounted Filter

Fan Size

92mm

Dimensions

96.5 x 96.5mm

Filter Material

Glass Fibre Reinforced Polymer

Length

96.5mm

Width

96.5mm

Stock information temporarily unavailable.

P.O.A.

Richco Fan Filter for 92mm Fans, Glass Fibre Reinforced Polymer Filter, 96.5 x 96.5mm

P.O.A.

Richco Fan Filter for 92mm Fans, Glass Fibre Reinforced Polymer Filter, 96.5 x 96.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Richco

Filter Type

Fan Mounted Filter

Fan Size

92mm

Dimensions

96.5 x 96.5mm

Filter Material

Glass Fibre Reinforced Polymer

Length

96.5mm

Width

96.5mm