Technical Document
Specifications
Brand
RichcoFilter Type
Fan Mounted Filter
Fan Size
40mm
Dimensions
42.5 x 42.5mm
Thickness
4.5mm
Length
42.5mm
Width
42.5mm
Product details
42mm Plastic Filter Unit
External mounting filter assembly
Filter unit and finger guards suitable for axial fans with a frame size of 40/42mm
You may be interested in
Essentra Fan Filter for 40mm Fans, PET, Stainless Steel Filter, Glass Fibre Reinforced Nylon Frame, 46.5 x 46.5mmBrand: Essentra
AED 12.073Each (In a Pack of 10) (ex VAT)
P.O.A.
Each (In a Pack of 10) (ex VAT)
Richco Fan Filter for 40mm Fans, 42.5 x 42.5mm
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Richco Fan Filter for 40mm Fans, 42.5 x 42.5mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
You may be interested in
Essentra Fan Filter for 40mm Fans, PET, Stainless Steel Filter, Glass Fibre Reinforced Nylon Frame, 46.5 x 46.5mmBrand: Essentra
AED 12.073Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
RichcoFilter Type
Fan Mounted Filter
Fan Size
40mm
Dimensions
42.5 x 42.5mm
Thickness
4.5mm
Length
42.5mm
Width
42.5mm
Product details
42mm Plastic Filter Unit
External mounting filter assembly
Filter unit and finger guards suitable for axial fans with a frame size of 40/42mm
You may be interested in
Essentra Fan Filter for 40mm Fans, PET, Stainless Steel Filter, Glass Fibre Reinforced Nylon Frame, 46.5 x 46.5mmBrand: Essentra
AED 12.073Each (In a Pack of 10) (ex VAT)


