Technical Document
Specifications
Brand
RichcoFan Size
42.5mm
External Dimensions
42.5 x 42.5mm
Material
Nylon
Screw Hole Spacing
32mm
External Height
42.5mm
External Width
42.5mm
Product details
Plastic Finger Guard, 40mm
A finger guard suitable for axial fans with a frame size of 40mm
Filter unit also available in this style
You may be interested in
Essentra RFG-040-T Series Glass Fibre Reinforced Nylon Finger Guard for 40mm Fans, 32.2mm Hole Spacing, 43 x 43mmBrand: Essentra
AED 10.033Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Richco Nylon Finger Guard for 42.5mm Fans, 32mm Hole Spacing, 42.5 x 42.5mm
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Richco Nylon Finger Guard for 42.5mm Fans, 32mm Hole Spacing, 42.5 x 42.5mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Essentra RFG-040-T Series Glass Fibre Reinforced Nylon Finger Guard for 40mm Fans, 32.2mm Hole Spacing, 43 x 43mmBrand: Essentra
AED 10.033Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
RichcoFan Size
42.5mm
External Dimensions
42.5 x 42.5mm
Material
Nylon
Screw Hole Spacing
32mm
External Height
42.5mm
External Width
42.5mm
Product details
Plastic Finger Guard, 40mm
A finger guard suitable for axial fans with a frame size of 40mm
Filter unit also available in this style
You may be interested in
Essentra RFG-040-T Series Glass Fibre Reinforced Nylon Finger Guard for 40mm Fans, 32.2mm Hole Spacing, 43 x 43mmBrand: Essentra
AED 10.033Each (In a Pack of 10) (ex VAT)
