Richco Threaded Standoff, M3 x M3 Thread, 20mm Body, Steel, Male/Female, 8mm Stud

RS Stock No.: 495-039Brand: Richco
View all in Standoffs

Technical Document

Specifications

Brand

Richco

Body Length

20mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Steel

Body Shape

Hex

Stud Length

8mm

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

8mm

Finish

Galvanised

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO M3 Standoff, 20 mm Body, 8 mm Stud, Steel
AED 77.471 Bag of 50 (ex VAT)
View all in Standoffs

Stock information temporarily unavailable.

P.O.A.

Richco Threaded Standoff, M3 x M3 Thread, 20mm Body, Steel, Male/Female, 8mm Stud

P.O.A.

Richco Threaded Standoff, M3 x M3 Thread, 20mm Body, Steel, Male/Female, 8mm Stud

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO M3 Standoff, 20 mm Body, 8 mm Stud, Steel
AED 77.471 Bag of 50 (ex VAT)

Technical Document

Specifications

Brand

Richco

Body Length

20mm

Thread Size

M3 x M3

Gender Type

Male/Female

Material

Steel

Body Shape

Hex

Stud Length

8mm

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5mm

Hole Depth

8mm

Finish

Galvanised

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO M3 Standoff, 20 mm Body, 8 mm Stud, Steel
AED 77.471 Bag of 50 (ex VAT)