Richco Threaded Standoff, M4 x M4 Thread, 35mm Body, Brass, Female/Female

RS Stock No.: 105-8123Brand: Richco
View all in Standoffs

Technical Document

Specifications

Brand

Richco

Body Length

35mm

Thread Size

M4 x M4

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Finish

Nickel Plated

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Standoff M4, 35 mm Body, Brass
AED 4.831Each (In a Bag of 50) (ex VAT)
View all in Standoffs

Stock information temporarily unavailable.

P.O.A.

Richco Threaded Standoff, M4 x M4 Thread, 35mm Body, Brass, Female/Female

P.O.A.

Richco Threaded Standoff, M4 x M4 Thread, 35mm Body, Brass, Female/Female

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Standoff M4, 35 mm Body, Brass
AED 4.831Each (In a Bag of 50) (ex VAT)

Technical Document

Specifications

Brand

Richco

Body Length

35mm

Thread Size

M4 x M4

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Finish

Nickel Plated

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Standoff M4, 35 mm Body, Brass
AED 4.831Each (In a Bag of 50) (ex VAT)