Richco Threaded Standoff, M5 x M5 Thread, 15mm Body, Brass, Male/Female, 8mm Stud

RS Stock No.: 105-7243Brand: Richco
View all in Standoffs

Technical Document

Specifications

Brand

Richco

Body Length

15mm

Thread Size

M5 x M5

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M5

Thread Size B

M5

Hex Size Across Flat

8mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany

Product details

RS PRO Hex threaded standoff

From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.

These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.

Features and benefits:

  • Easy to fit.

  • The hexagonal body allows tightening with a wrench.

  • Better level of corrosion resistance provided by the brass build and nickel plating.

  • These brass standoffs maintain electrical conductivity when looking to maintain a circuit.

  • Available in different lengths.

  • Male/Female and Female/female fittings available in this range.

Applications

Hex standoffs have a variety of application use such as;

  • Office machinery

  • Telecommunications equipment

  • Consumer electronics

  • Audiovisual equipment

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO M5 Standoff, 15 mm Body, 8 mm Stud, Brass
AED 3.595Each (In a Bag of 50) (ex VAT)
View all in Standoffs

Stock information temporarily unavailable.

P.O.A.

Richco Threaded Standoff, M5 x M5 Thread, 15mm Body, Brass, Male/Female, 8mm Stud

P.O.A.

Richco Threaded Standoff, M5 x M5 Thread, 15mm Body, Brass, Male/Female, 8mm Stud

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO M5 Standoff, 15 mm Body, 8 mm Stud, Brass
AED 3.595Each (In a Bag of 50) (ex VAT)

Technical Document

Specifications

Brand

Richco

Body Length

15mm

Thread Size

M5 x M5

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M5

Thread Size B

M5

Hex Size Across Flat

8mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany

Product details

RS PRO Hex threaded standoff

From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.

These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.

Features and benefits:

  • Easy to fit.

  • The hexagonal body allows tightening with a wrench.

  • Better level of corrosion resistance provided by the brass build and nickel plating.

  • These brass standoffs maintain electrical conductivity when looking to maintain a circuit.

  • Available in different lengths.

  • Male/Female and Female/female fittings available in this range.

Applications

Hex standoffs have a variety of application use such as;

  • Office machinery

  • Telecommunications equipment

  • Consumer electronics

  • Audiovisual equipment

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO M5 Standoff, 15 mm Body, 8 mm Stud, Brass
AED 3.595Each (In a Bag of 50) (ex VAT)