Essentra Natural Nylon Cable Clip

RS Stock No.: 270-3082Brand: RichcoManufacturers Part No.: TFCC-30-01
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

Richco

Cable Clip/Clamp Style

Cable Clip

Affixing Method

Self Adhesive

Material

Nylon 6.6

Colour

Natural

Length

44.7mm

Width

18.5 mm

Depth

15.7mm

Dimensions [L x W x D]

44.7 x 18.5 x 15.7mm

Country of Origin

United States

Product details

Adhesive cable ties for flat cables

Self-adhesive cable ties for holding ribbon cables.
Supplied in packs of 10 pieces.

You may be interested in
RS PRO Polyamide 66 Snap-in
AED 6.853Each (In a Bag of 10) (ex VAT)
View all in Cable Clips & Clamps

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 10) (ex VAT)

Essentra Natural Nylon Cable Clip

P.O.A.

Each (In a Bag of 10) (ex VAT)

Essentra Natural Nylon Cable Clip

Stock information temporarily unavailable.

You may be interested in
RS PRO Polyamide 66 Snap-in
AED 6.853Each (In a Bag of 10) (ex VAT)

Technical Document

Specifications

Brand

Richco

Cable Clip/Clamp Style

Cable Clip

Affixing Method

Self Adhesive

Material

Nylon 6.6

Colour

Natural

Length

44.7mm

Width

18.5 mm

Depth

15.7mm

Dimensions [L x W x D]

44.7 x 18.5 x 15.7mm

Country of Origin

United States

Product details

Adhesive cable ties for flat cables

Self-adhesive cable ties for holding ribbon cables.
Supplied in packs of 10 pieces.

You may be interested in
RS PRO Polyamide 66 Snap-in
AED 6.853Each (In a Bag of 10) (ex VAT)