Riello Dialog Active-R 2kVA UPS

RS Stock No.: 618-7939Brand: RielloManufacturers Part No.: DAR200
brand-logo

Technical Document

Specifications

Brand

Riello

Product details

Riello Dialog Active-R UPS

19in. rack mounting variant of the Dialog Active Line Interactive UPS. These are an ideal solution for computer and telecoms hardware requiring protection from a wide range of power problems.

VR line Interactive (VI) technology with Ad filters for atmospheric disturbances suppression
Mains power supply stabilisation and filtering
High quality sinewave output (distorsion <2%)
High level immunity to surges (6kV according to IEC801-5)
Cold start capability: the UPS can power up without a mains supply present
Integrated protection for PC networks and telephone line/modem
High reliability with built-in automatic battery test feature
Auto restart at power-up

You may be interested in
Riello, 1500 VA, Vision Dual
P.O.A.Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Riello Dialog Active-R 2kVA UPS

P.O.A.

Riello Dialog Active-R 2kVA UPS

Stock information temporarily unavailable.

You may be interested in
Riello, 1500 VA, Vision Dual
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Riello

Product details

Riello Dialog Active-R UPS

19in. rack mounting variant of the Dialog Active Line Interactive UPS. These are an ideal solution for computer and telecoms hardware requiring protection from a wide range of power problems.

VR line Interactive (VI) technology with Ad filters for atmospheric disturbances suppression
Mains power supply stabilisation and filtering
High quality sinewave output (distorsion <2%)
High level immunity to surges (6kV according to IEC801-5)
Cold start capability: the UPS can power up without a mains supply present
Integrated protection for PC networks and telephone line/modem
High reliability with built-in automatic battery test feature
Auto restart at power-up

You may be interested in
Riello, 1500 VA, Vision Dual
P.O.A.Each (ex VAT)