Technical Document
Specifications
Brand
RielloPower Rating
600W
VA Rating
1000VA
Output Voltage
230V
Input Voltage
220 V ac, 230 V ac, 240V ac
Mounting Type
Stand Alone
Number of Outlets
4
Type
Line Interactive
Length
180mm
Width
140mm
Depth
375mm
Product details
Line Interactive - Riello Dialog
The DIALOG VISON series includes Tower, Rack and Dual (tower / rack) models from 500 VA to 3000 VA and uses sinewave digital technology. With advanced communications and connectivity options, the Dialog Vision is the ideal solution for the most demanding of customers looking for superior protection and versatility.,Very high protection. Automatic Voltage Regulation provides stabilisation from brownouts, sag and surge voltages. EMI filters then provide further protection from spikes and transients. When the mains supply fails, the load is powered by the inverter and receives a true Sinewave supply for maximum power, continuity and reliability.,The UPS also provides protection for PC and network, telephone line / modem connections (RJ45 - RJ11).,Cold start function enables the Dialog Vision to start up when power network is not available.,Advanced, multi-platform communication for all operating systems and network environments: PowerShield3 monitoring and shut-down software included, with SNMP agent, for many popular operating systems including Windows 95, 98, NT 4.0, Me, 2000, 2003, XP, Mac OS 9.x, X, Linux, and Novell.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RielloPower Rating
600W
VA Rating
1000VA
Output Voltage
230V
Input Voltage
220 V ac, 230 V ac, 240V ac
Mounting Type
Stand Alone
Number of Outlets
4
Type
Line Interactive
Length
180mm
Width
140mm
Depth
375mm
Product details
Line Interactive - Riello Dialog
The DIALOG VISON series includes Tower, Rack and Dual (tower / rack) models from 500 VA to 3000 VA and uses sinewave digital technology. With advanced communications and connectivity options, the Dialog Vision is the ideal solution for the most demanding of customers looking for superior protection and versatility.,Very high protection. Automatic Voltage Regulation provides stabilisation from brownouts, sag and surge voltages. EMI filters then provide further protection from spikes and transients. When the mains supply fails, the load is powered by the inverter and receives a true Sinewave supply for maximum power, continuity and reliability.,The UPS also provides protection for PC and network, telephone line / modem connections (RJ45 - RJ11).,Cold start function enables the Dialog Vision to start up when power network is not available.,Advanced, multi-platform communication for all operating systems and network environments: PowerShield3 monitoring and shut-down software included, with SNMP agent, for many popular operating systems including Windows 95, 98, NT 4.0, Me, 2000, 2003, XP, Mac OS 9.x, X, Linux, and Novell.
