Technical Document
Specifications
Brand
RitarCapacity
35Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
Posts
Flame Resistant
No
Dimensions
180 x 195 x 130mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Weight
10.2kg
You may be interested in
RS PRO 12 V, 33 AhBrand: RS PRO
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Ritar 12V Posts Sealed Lead Acid Battery, 35Ah
1
P.O.A.
Ritar 12V Posts Sealed Lead Acid Battery, 35Ah
Stock information temporarily unavailable.
1
You may be interested in
RS PRO 12 V, 33 AhBrand: RS PRO
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
RitarCapacity
35Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
Posts
Flame Resistant
No
Dimensions
180 x 195 x 130mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Weight
10.2kg
You may be interested in
RS PRO 12 V, 33 AhBrand: RS PRO
P.O.A.Each (ex VAT)
