Rittal AE Series 304 Stainless Steel Wall Box, IP69K, 352 mm x 230 mm x 155mm

RS Stock No.: 521-639Brand: RittalManufacturers Part No.: 1101.110
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

352 mm

External Width

230 mm

External Depth

155mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP69K

Chassis Plate

Yes

Door Lock Type

Cam

Colour

Grey

Series

AE

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rittal AE Series 304 Stainless Steel Wall Box, IP69K, 352 mm x 230 mm x 155mm

P.O.A.

Rittal AE Series 304 Stainless Steel Wall Box, IP69K, 352 mm x 230 mm x 155mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Rittal

External Height

352 mm

External Width

230 mm

External Depth

155mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP69K

Chassis Plate

Yes

Door Lock Type

Cam

Colour

Grey

Series

AE

Country of Origin

Germany

You may be interested in