Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal AE Series 304 Stainless Steel Wall Box, IP69K, 650 mm x 650 mm x 250mm

RS Stock No.: 521-649Brand: RittalManufacturers Part No.: 1101.140
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

650 mm

External Width

650 mm

External Depth

250mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP69K

Chassis Plate

Yes

Door Lock Type

Cam

Colour

Grey

Series

AE

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rittal AE Series 304 Stainless Steel Wall Box, IP69K, 650 mm x 650 mm x 250mm

P.O.A.

Rittal AE Series 304 Stainless Steel Wall Box, IP69K, 650 mm x 650 mm x 250mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Rittal

External Height

650 mm

External Width

650 mm

External Depth

250mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP69K

Chassis Plate

Yes

Door Lock Type

Cam

Colour

Grey

Series

AE

Country of Origin

Germany

You may be interested in