Technical Document
Specifications
Brand
RittalType
Rail
Length
185mm
For Use With
Interior Installation And Mounting In The Enclosure
Width
210mm
Material
Steel
Dimensions
185 x 39mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 200.52
AED 50.13 Each (In a Pack of 4) (ex VAT)
AED 210.55
AED 52.636 Each (In a Pack of 4) (inc. VAT)
AX Rail for interior installation, for D
4
AED 200.52
AED 50.13 Each (In a Pack of 4) (ex VAT)
AED 210.55
AED 52.636 Each (In a Pack of 4) (inc. VAT)
AX Rail for interior installation, for D
Stock information temporarily unavailable.
4
| Quantity | Unit price | Per Pack |
|---|---|---|
| 4 - 16 | AED 50.13 | AED 200.52 |
| 20+ | AED 48.096 | AED 192.39 |
Technical Document
Specifications
Brand
RittalType
Rail
Length
185mm
For Use With
Interior Installation And Mounting In The Enclosure
Width
210mm
Material
Steel
Dimensions
185 x 39mm
Country of Origin
Germany
