Technical Document
Specifications
Brand
RittalType
Rail
Length
325mm
For Use With
Interior Installation And Mounting In The Enclosure
Width
350mm
Material
Steel
Dimensions
325 x 39mm
Country of Origin
Germany
Stock information temporarily unavailable.
AED 295.75
AED 73.937 Each (In a Pack of 4) (ex VAT)
AED 310.54
AED 77.634 Each (In a Pack of 4) (inc. VAT)
AX Rail for interior installation, for D
4
AED 295.75
AED 73.937 Each (In a Pack of 4) (ex VAT)
AED 310.54
AED 77.634 Each (In a Pack of 4) (inc. VAT)
AX Rail for interior installation, for D
Stock information temporarily unavailable.
4
| Quantity | Unit price | Per Pack |
|---|---|---|
| 4 - 16 | AED 73.937 | AED 295.75 |
| 20+ | AED 70.994 | AED 283.98 |
Technical Document
Specifications
Brand
RittalType
Rail
Length
325mm
For Use With
Interior Installation And Mounting In The Enclosure
Width
350mm
Material
Steel
Dimensions
325 x 39mm
Country of Origin
Germany
