Rittal Enclosure Heater, 110 → 240 V ac, 110 V ac, 8 W, 10 W Output, 10°C, 120mm x 45mm x 46mm

RS Stock No.: 223-9905Brand: RittalManufacturers Part No.: 3105310
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

Rittal

Output Power

8 W, 10 W

Supply Voltage

110 → 240 V ac, 110 V ac

Surface Temperature

10°C

Depth

46mm

Height

120mm

Width

45mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rittal Enclosure Heater, 110 → 240 V ac, 110 V ac, 8 W, 10 W Output, 10°C, 120mm x 45mm x 46mm

P.O.A.

Rittal Enclosure Heater, 110 → 240 V ac, 110 V ac, 8 W, 10 W Output, 10°C, 120mm x 45mm x 46mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical Document

Specifications

Brand

Rittal

Output Power

8 W, 10 W

Supply Voltage

110 → 240 V ac, 110 V ac

Surface Temperature

10°C

Depth

46mm

Height

120mm

Width

45mm

Country of Origin

Germany

You may be interested in