Technical Document
Specifications
Brand
RittalOutput Power
18 W, 20 W
Supply Voltage
110 → 240 V ac, 110 V ac
Surface Temperature
10°C
Depth
46mm
Height
120mm
Width
45mm
Country of Origin
Germany
P.O.A.
Rittal Enclosure Heater, 110 → 240 V ac, 110 V ac, 18 W, 20 W Output, 10°C, 120mm x 45mm x 46mm
1
P.O.A.
Rittal Enclosure Heater, 110 → 240 V ac, 110 V ac, 18 W, 20 W Output, 10°C, 120mm x 45mm x 46mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10+ | P.O.A. |
Technical Document
Specifications
Brand
RittalOutput Power
18 W, 20 W
Supply Voltage
110 → 240 V ac, 110 V ac
Surface Temperature
10°C
Depth
46mm
Height
120mm
Width
45mm
Country of Origin
Germany
