Rittal Enclosure Heater, 110 → 240 V ac, 110 V ac, 23 W, 30 W Output, 10°C, 155mm x 64mm x 56mm

RS Stock No.: 223-9908Brand: RittalManufacturers Part No.: 3105330
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

Rittal

Output Power

23 W, 30 W

Supply Voltage

110 → 240 V ac, 110 V ac

Surface Temperature

10°C

Depth

56mm

Height

155mm

Width

64mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rittal Enclosure Heater, 110 → 240 V ac, 110 V ac, 23 W, 30 W Output, 10°C, 155mm x 64mm x 56mm

P.O.A.

Rittal Enclosure Heater, 110 → 240 V ac, 110 V ac, 23 W, 30 W Output, 10°C, 155mm x 64mm x 56mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical Document

Specifications

Brand

Rittal

Output Power

23 W, 30 W

Supply Voltage

110 → 240 V ac, 110 V ac

Surface Temperature

10°C

Depth

56mm

Height

155mm

Width

64mm

Country of Origin

Germany

You may be interested in