Rittal Enclosure Heater, 110 → 240 V ac, 110 V ac, 63 W, 75 W Output, 10°C, 230mm x 64mm x 56mm

RS Stock No.: 223-9910Brand: RittalManufacturers Part No.: 3105350
brand-logo
View all in Enclosure Heaters

Technical Document

Specifications

Brand

Rittal

Output Power

63 W, 75 W

Supply Voltage

110 → 240 V ac, 110 V ac

Surface Temperature

10°C

Depth

56mm

Height

230mm

Width

64mm

Country of Origin

Germany

You may be interested in

P.O.A.

Rittal Enclosure Heater, 110 → 240 V ac, 110 V ac, 63 W, 75 W Output, 10°C, 230mm x 64mm x 56mm

P.O.A.

Rittal Enclosure Heater, 110 → 240 V ac, 110 V ac, 63 W, 75 W Output, 10°C, 230mm x 64mm x 56mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical Document

Specifications

Brand

Rittal

Output Power

63 W, 75 W

Supply Voltage

110 → 240 V ac, 110 V ac

Surface Temperature

10°C

Depth

56mm

Height

230mm

Width

64mm

Country of Origin

Germany

You may be interested in