Technical Document
Specifications
Brand
RittalFilter Type
Filter Mat
Dimensions
221 x 221mm
Thickness
17mm
Filter Material
Chemical Fibre
Country of Origin
Germany
Stock information temporarily unavailable.
AED 1,327.20
AED 1,327.20 1 Pack of 50 (ex VAT)
AED 1,393.56
AED 1,393.56 1 Pack of 50 (inc. VAT)
Rittal Fan Filter, Chemical Fibre Filter, 221 x 221mm
1
AED 1,327.20
AED 1,327.20 1 Pack of 50 (ex VAT)
AED 1,393.56
AED 1,393.56 1 Pack of 50 (inc. VAT)
Rittal Fan Filter, Chemical Fibre Filter, 221 x 221mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 1,327.20 |
| 5 - 9 | AED 1,291.24 |
| 10+ | AED 1,253.65 |
Technical Document
Specifications
Brand
RittalFilter Type
Filter Mat
Dimensions
221 x 221mm
Thickness
17mm
Filter Material
Chemical Fibre
Country of Origin
Germany
