Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal HVAC Air Filter, Chemical Fibre Filter, 173 x 173mm

RS Stock No.: 466-1738Brand: RittalManufacturers Part No.: 3181100
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

Rittal

Dimensions

173 x 173mm

Thickness

12mm

Filter Material

Chemical Fibre

Length

173mm

Width

173mm

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rittal HVAC Air Filter, Chemical Fibre Filter, 173 x 173mm

P.O.A.

Rittal HVAC Air Filter, Chemical Fibre Filter, 173 x 173mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Rittal

Dimensions

173 x 173mm

Thickness

12mm

Filter Material

Chemical Fibre

Length

173mm

Width

173mm

You may be interested in