Rittal HVAC Air Filter, Chemical Fibre Filter, 221 x 221mm

RS Stock No.: 466-1744Brand: RittalManufacturers Part No.: 3182100
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

Rittal

Dimensions

221 x 221mm

Thickness

12mm

Filter Material

Chemical Fibre

Length

221mm

Width

221mm

You may be interested in
Rittal Fan Filter, Chemical Fibre Filter, 221 x 221mm
AED 42.116Each (In a Bag of 5) (ex VAT)

P.O.A.

Rittal HVAC Air Filter, Chemical Fibre Filter, 221 x 221mm

P.O.A.

Rittal HVAC Air Filter, Chemical Fibre Filter, 221 x 221mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Rittal Fan Filter, Chemical Fibre Filter, 221 x 221mm
AED 42.116Each (In a Bag of 5) (ex VAT)

Technical Document

Specifications

Brand

Rittal

Dimensions

221 x 221mm

Thickness

12mm

Filter Material

Chemical Fibre

Length

221mm

Width

221mm

You may be interested in
Rittal Fan Filter, Chemical Fibre Filter, 221 x 221mm
AED 42.116Each (In a Bag of 5) (ex VAT)