Rittal 3240 Series Filter Fan, Plastic Filter, Plastic Frame, 255 mm

RS Stock No.: 707-156Brand: RittalManufacturers Part No.: 3240300
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

Rittal

Filter Type

Exhaust Filter

Product Type

Filter Fan

Frame Material

Plastic

Frame Finish

Plastic

Filter Material

Plastic

Length

255mm

Standards/Approvals

UL

Series

3240

Country of Origin

Germany

View all in Fan Filters

Stock information temporarily unavailable.

AED 461.01

AED 461.01 Each (ex VAT)

AED 484.06

AED 484.06 Each (inc. VAT)

Rittal 3240 Series Filter Fan, Plastic Filter, Plastic Frame, 255 mm

AED 461.01

AED 461.01 Each (ex VAT)

AED 484.06

AED 484.06 Each (inc. VAT)

Rittal 3240 Series Filter Fan, Plastic Filter, Plastic Frame, 255 mm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Rittal

Filter Type

Exhaust Filter

Product Type

Filter Fan

Frame Material

Plastic

Frame Finish

Plastic

Filter Material

Plastic

Length

255mm

Standards/Approvals

UL

Series

3240

Country of Origin

Germany