Rittal 3241 Series Filter Fan, Plastic Filter, Plastic Frame, 255 mm

RS Stock No.: 707-157Brand: RittalManufacturers Part No.: 3241700
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

Rittal

Filter Type

Exhaust Filter

Product Type

Filter Fan

Frame Material

Plastic

Frame Finish

Plastic

Filter Material

Plastic

Standards/Approvals

UL

Length

255mm

Series

3241

Country of Origin

Germany

View all in Fan Filters

Stock information temporarily unavailable.

AED 2,031.82

AED 2,031.82 Each (ex VAT)

AED 2,133.41

AED 2,133.41 Each (inc. VAT)

Rittal 3241 Series Filter Fan, Plastic Filter, Plastic Frame, 255 mm

AED 2,031.82

AED 2,031.82 Each (ex VAT)

AED 2,133.41

AED 2,133.41 Each (inc. VAT)

Rittal 3241 Series Filter Fan, Plastic Filter, Plastic Frame, 255 mm

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Rittal

Filter Type

Exhaust Filter

Product Type

Filter Fan

Frame Material

Plastic

Frame Finish

Plastic

Filter Material

Plastic

Standards/Approvals

UL

Length

255mm

Series

3241

Country of Origin

Germany