Rittal Fan Filter, Plastic Filter, Plastic Frame, 599 x 320mm

RS Stock No.: 223-9975Brand: RittalManufacturers Part No.: 3285920
brand-logo
View all in Fan Filters

Technical Document

Specifications

Brand

Rittal

Filter Type

Filter Mat

Dimensions

599 x 320mm

Thickness

8mm

Frame Material

Plastic

Filter Material

Plastic

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Rittal Fan Filter, Plastic Filter, Plastic Frame, 599 x 320mm

P.O.A.

Rittal Fan Filter, Plastic Filter, Plastic Frame, 599 x 320mm

Stock information temporarily unavailable.

QuantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in

Technical Document

Specifications

Brand

Rittal

Filter Type

Filter Mat

Dimensions

599 x 320mm

Thickness

8mm

Frame Material

Plastic

Filter Material

Plastic

Country of Origin

Germany

You may be interested in