Technical Document
Specifications
Brand
RittalMaximum Cooling Power
1100W
Internal Circuit Air Flow
540m³/h
Input Power Rating
640W
External Circuit Air Flow
950m³/h
Supply Voltage
400V ac
Country of Origin
Italy
You may be interested in
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W, 540 m³/h 460V ac 950 mm 400mm 260 mmBrand: Rittal
AED 18,676.90Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Rittal Enclosure Cooling Unit, 1100W, 400V ac
1
P.O.A.
Rittal Enclosure Cooling Unit, 1100W, 400V ac
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10+ | P.O.A. |
You may be interested in
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W, 540 m³/h 460V ac 950 mm 400mm 260 mmBrand: Rittal
AED 18,676.90Each (ex VAT)
Technical Document
Specifications
Brand
RittalMaximum Cooling Power
1100W
Internal Circuit Air Flow
540m³/h
Input Power Rating
640W
External Circuit Air Flow
950m³/h
Supply Voltage
400V ac
Country of Origin
Italy
You may be interested in
Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W, 540 m³/h 460V ac 950 mm 400mm 260 mmBrand: Rittal
AED 18,676.90Each (ex VAT)
