Technical Document
Specifications
Brand
RittalFilter Type
Exhaust Filter
Dimensions
148.5 x 148.5mm
Thickness
10.5mm
Length
148.5mm
Width
148.5mm
You may be interested in
Rittal SK Series Fan Filter for 124 x 124mm Fans, Chemical Fibre Filter, ABS Frame, 148.5 x 148.5mmBrand: Rittal
AED 309.04Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Rittal Fan Filter, 148.5 x 148.5mm
1
P.O.A.
Rittal Fan Filter, 148.5 x 148.5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rittal SK Series Fan Filter for 124 x 124mm Fans, Chemical Fibre Filter, ABS Frame, 148.5 x 148.5mmBrand: Rittal
AED 309.04Each (ex VAT)
Technical Document
Specifications
Brand
RittalFilter Type
Exhaust Filter
Dimensions
148.5 x 148.5mm
Thickness
10.5mm
Length
148.5mm
Width
148.5mm
You may be interested in
Rittal SK Series Fan Filter for 124 x 124mm Fans, Chemical Fibre Filter, ABS Frame, 148.5 x 148.5mmBrand: Rittal
AED 309.04Each (ex VAT)
