Technical Document
Specifications
Brand
RittalFilter Type
Exhaust Filter
Dimensions
323 x 323mm
Thickness
30mm
Frame Material
ABS
Length
323mm
Width
323mm
You may be interested in
Rittal SK Series Fan Filter for 292 x 292 mm Fans, Chemical Fibre Filter, ABS Frame, 323 mm 323mm 25 mmBrand: Rittal
AED 413.84Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Rittal Fan Filter, ABS Frame, 323 x 323mm
1
P.O.A.
Rittal Fan Filter, ABS Frame, 323 x 323mm
Stock information temporarily unavailable.
1
You may be interested in
Rittal SK Series Fan Filter for 292 x 292 mm Fans, Chemical Fibre Filter, ABS Frame, 323 mm 323mm 25 mmBrand: Rittal
AED 413.84Each (ex VAT)
Technical Document
Specifications
Brand
RittalFilter Type
Exhaust Filter
Dimensions
323 x 323mm
Thickness
30mm
Frame Material
ABS
Length
323mm
Width
323mm
You may be interested in
Rittal SK Series Fan Filter for 292 x 292 mm Fans, Chemical Fibre Filter, ABS Frame, 323 mm 323mm 25 mmBrand: Rittal
AED 413.84Each (ex VAT)
