Technical Document
Specifications
Brand
RittalMaximum Cooling Power
1500W
Internal Circuit Air Flow
491m³/h
Input Power Rating
670W
External Circuit Air Flow
1600m³/h
Supply Voltage
230V ac
Country of Origin
Italy
You may be interested in
Rittal TopTherm Series Enclosure Cooling Unit, 1500W, 230V ac, 491m³/h, 417 x 597 x 475mmBrand: Rittal
AED 16,488.33Each (ex VAT)
P.O.A.
Rittal Enclosure Cooling Unit, 1500W, 230V ac
1
P.O.A.
Rittal Enclosure Cooling Unit, 1500W, 230V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10+ | P.O.A. |
You may be interested in
Rittal TopTherm Series Enclosure Cooling Unit, 1500W, 230V ac, 491m³/h, 417 x 597 x 475mmBrand: Rittal
AED 16,488.33Each (ex VAT)
Technical Document
Specifications
Brand
RittalMaximum Cooling Power
1500W
Internal Circuit Air Flow
491m³/h
Input Power Rating
670W
External Circuit Air Flow
1600m³/h
Supply Voltage
230V ac
Country of Origin
Italy
You may be interested in
Rittal TopTherm Series Enclosure Cooling Unit, 1500W, 230V ac, 491m³/h, 417 x 597 x 475mmBrand: Rittal
AED 16,488.33Each (ex VAT)
