Rittal Unpainted Aluminium Front Panel, 3U, 6HP, 128.7 x 30.1mm

RS Stock No.: 171-414Brand: RittalManufacturers Part No.: 3652.030
brand-logo
View all in Rack Panels

Technical Document

Specifications

Brand

Rittal

Type

Front Panel

Colour

Unpainted

Material

Aluminium

Width

30.1mm

Horizontal Pitch

6HP

Dimensions

128.7 x 30.1mm

Rack Units

3U

Length

128.7mm

Handles

Yes

You may be interested in
View all in Rack Panels

Stock information temporarily unavailable.

P.O.A.

Rittal Unpainted Aluminium Front Panel, 3U, 6HP, 128.7 x 30.1mm

P.O.A.

Rittal Unpainted Aluminium Front Panel, 3U, 6HP, 128.7 x 30.1mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Type

Front Panel

Colour

Unpainted

Material

Aluminium

Width

30.1mm

Horizontal Pitch

6HP

Dimensions

128.7 x 30.1mm

Rack Units

3U

Length

128.7mm

Handles

Yes

You may be interested in