Technical Document
Specifications
Brand
RittalRack Units
3U
External Depth
300mm
External Height
166.4 mm
External Width
482.6 mm
External Dimensions
166.4 x 482.6 x 300mm
Ventilated
Yes
Colour
Grey
External Case Material
Extruded Aluminium, Plastic
Weight
5.3kg
You may be interested in
nVent SCHROFF, 3U, 19-Inch Rack Mount Case, Comptec Ventilated, 153 x 520 x 300mmBrand: nVent SCHROFF
AED 1,658.21Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Rittal, 3U, Rack Case, Ventilated, 166.4 x 482.6 x 300mm
1
P.O.A.
Rittal, 3U, Rack Case, Ventilated, 166.4 x 482.6 x 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
nVent SCHROFF, 3U, 19-Inch Rack Mount Case, Comptec Ventilated, 153 x 520 x 300mmBrand: nVent SCHROFF
AED 1,658.21Each (ex VAT)
Technical Document
Specifications
Brand
RittalRack Units
3U
External Depth
300mm
External Height
166.4 mm
External Width
482.6 mm
External Dimensions
166.4 x 482.6 x 300mm
Ventilated
Yes
Colour
Grey
External Case Material
Extruded Aluminium, Plastic
Weight
5.3kg
You may be interested in
nVent SCHROFF, 3U, 19-Inch Rack Mount Case, Comptec Ventilated, 153 x 520 x 300mmBrand: nVent SCHROFF
AED 1,658.21Each (ex VAT)
