Technical Document
Specifications
Brand
RittalType
Shelf
Rack Units
2U
Depth
400mm
Ventilated
Yes
Colour
Black
Width
482.6mm
Country of Origin
Germany
P.O.A.
Rittal Black Shelf, 2U, 482.6mm x 400mm
1
P.O.A.
Rittal Black Shelf, 2U, 482.6mm x 400mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10+ | P.O.A. |
Technical Document
Specifications
Brand
RittalType
Shelf
Rack Units
2U
Depth
400mm
Ventilated
Yes
Colour
Black
Width
482.6mm
Country of Origin
Germany
