Rittal Slide Rail

RS Stock No.: 223-9882Brand: RittalManufacturers Part No.: 7402000
brand-logo
View all in Rack Rails

Technical Document

Specifications

Brand

Rittal

Type

Slide Rail

Material

Sheet Steel

Width

482.6mm

You may be interested in
Rittal Slide Rail, 2 U, 50.986kg Max Load
AED 150.606Each (In a Pack of 2) (ex VAT)
View all in Rack Rails

Stock information temporarily unavailable.

P.O.A.

Rittal Slide Rail

P.O.A.

Rittal Slide Rail

Stock information temporarily unavailable.

QuantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.
You may be interested in
Rittal Slide Rail, 2 U, 50.986kg Max Load
AED 150.606Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Rittal

Type

Slide Rail

Material

Sheet Steel

Width

482.6mm

You may be interested in
Rittal Slide Rail, 2 U, 50.986kg Max Load
AED 150.606Each (In a Pack of 2) (ex VAT)