Technical Document
Specifications
Brand
RittalType
Mounting Angle
For Use With
19 in 24 U DK
Material
Steel
Quantity
2
Country of Origin
Netherlands
You may be interested in
Rittal DK Series Mounting Angle for Use with 19 in 24 U DK, 2 Per Pack Piece(s) 1200 mm 482.6mmBrand: Rittal
AED 2,400.358Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
AED 556.51
AED 556.51 1 Pack of 1 (ex VAT)
AED 584.34
AED 584.34 1 Pack of 1 (inc. VAT)
Rittal Mounting Angle for Use with 19 in 24 U DK, 2 Piece(s)
1
AED 556.51
AED 556.51 1 Pack of 1 (ex VAT)
AED 584.34
AED 584.34 1 Pack of 1 (inc. VAT)
Rittal Mounting Angle for Use with 19 in 24 U DK, 2 Piece(s)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 556.51 |
| 5 - 9 | AED 542.49 |
| 10+ | AED 528.21 |
You may be interested in
Rittal DK Series Mounting Angle for Use with 19 in 24 U DK, 2 Per Pack Piece(s) 1200 mm 482.6mmBrand: Rittal
AED 2,400.358Each (In a Pack of 2) (ex VAT)
Technical Document
Specifications
Brand
RittalType
Mounting Angle
For Use With
19 in 24 U DK
Material
Steel
Quantity
2
Country of Origin
Netherlands
You may be interested in
Rittal DK Series Mounting Angle for Use with 19 in 24 U DK, 2 Per Pack Piece(s) 1200 mm 482.6mmBrand: Rittal
AED 2,400.358Each (In a Pack of 2) (ex VAT)
