Rittal Black Steel Base Panel

RS Stock No.: 187-6609Brand: RittalManufacturers Part No.: 8620027
brand-logo
View all in Rack Panels

Technical Document

Specifications

Brand

Rittal

Type

Base Panel

Colour

Black

Material

Steel

Width

1200mm

Ventilated

No

Country of Origin

Germany

You may be interested in
Rittal Black Steel Rack Panel, 40HP
AED 1,219.11Each (In a Pack of 2) (ex VAT)
View all in Rack Panels

Stock information temporarily unavailable.

AED 1,914.44

AED 957.222 Each (In a Pack of 2) (ex VAT)

AED 2,010.16

AED 1,005.083 Each (In a Pack of 2) (inc. VAT)

Rittal Black Steel Base Panel

AED 1,914.44

AED 957.222 Each (In a Pack of 2) (ex VAT)

AED 2,010.16

AED 1,005.083 Each (In a Pack of 2) (inc. VAT)

Rittal Black Steel Base Panel

Stock information temporarily unavailable.

You may be interested in
Rittal Black Steel Rack Panel, 40HP
AED 1,219.11Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Rittal

Type

Base Panel

Colour

Black

Material

Steel

Width

1200mm

Ventilated

No

Country of Origin

Germany

You may be interested in
Rittal Black Steel Rack Panel, 40HP
AED 1,219.11Each (In a Pack of 2) (ex VAT)