Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal JB Series Light Grey Carbon Steel Junction Box, IP66, 100 x 100 x 150mm

RS Stock No.: 860-4565Brand: RittalManufacturers Part No.: JB060404HC
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Rittal

Dimensions L x W x H

100 x 100 x 150mm

Material

Carbon Steel

Length

100mm

Width

100mm

Height

150mm

IP Rating

IP66

Colour

Light Grey

Series

JB

Country of Origin

United States

Product details

Rittal JB Series of Junction Box Enclosures

The JB series from Rittal offers a wide range of stainless steel, junction box enclosures which provide protection for dense wiring and sensitive small instruments. The JB series of junction boxes combine many of the advantages of Rittal’s proven AE and KL series enclosures, at an economical cost.

Standard 180° hinges
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rittal JB Series Light Grey Carbon Steel Junction Box, IP66, 100 x 100 x 150mm

P.O.A.

Rittal JB Series Light Grey Carbon Steel Junction Box, IP66, 100 x 100 x 150mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Rittal

Dimensions L x W x H

100 x 100 x 150mm

Material

Carbon Steel

Length

100mm

Width

100mm

Height

150mm

IP Rating

IP66

Colour

Light Grey

Series

JB

Country of Origin

United States

Product details

Rittal JB Series of Junction Box Enclosures

The JB series from Rittal offers a wide range of stainless steel, junction box enclosures which provide protection for dense wiring and sensitive small instruments. The JB series of junction boxes combine many of the advantages of Rittal’s proven AE and KL series enclosures, at an economical cost.

Standard 180° hinges
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection