Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal KL Series Steel Wall Box, IP66, 150 mm x 300 mm x 80mm

RS Stock No.: 253-8951Brand: RittalManufacturers Part No.: KL1522010
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

150 mm

External Width

300 mm

External Depth

80mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

KL

External Mounting Type

Bracket

Fixing Kit

Yes

Internal Mounting Type

Panel

Country of Origin

Germany

Product details

IP66 stainless steel junction boxes

A range of junction boxes in which hygiene and corrosion protection play an essential role.
Enclosures and covers are polished, and provide excellent surface qualities.
The integrated mounting holes leave maximum clearance for the installation of C rails and mounting plates.
All enclosures have a protective trough to prevent the entry of water when the enclosure is opened. The enclosure is sealed using a special gasket.
Applications: food processing, chemicals, industry etc.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Rittal KL Series Steel Wall Box, IP66, 150 mm x 300 mm x 80mm

P.O.A.

Rittal KL Series Steel Wall Box, IP66, 150 mm x 300 mm x 80mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Rittal

External Height

150 mm

External Width

300 mm

External Depth

80mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Grey

Series

KL

External Mounting Type

Bracket

Fixing Kit

Yes

Internal Mounting Type

Panel

Country of Origin

Germany

Product details

IP66 stainless steel junction boxes

A range of junction boxes in which hygiene and corrosion protection play an essential role.
Enclosures and covers are polished, and provide excellent surface qualities.
The integrated mounting holes leave maximum clearance for the installation of C rails and mounting plates.
All enclosures have a protective trough to prevent the entry of water when the enclosure is opened. The enclosure is sealed using a special gasket.
Applications: food processing, chemicals, industry etc.