RND, RND DC Plug, Cable Mount

RS Stock No.: 489-824Brand: RNDManufacturers Part No.: RND 205-00915
View all in DC Power Connectors

Technical Document

Specifications

Brand

RND

DC Power Connector Type

DC Plug

Inner Diameter

2.1mm

Body Orientation

Straight

Outer Diameter

5.5mm

Mounting Type

Cable Mount

Series

RND

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RND, RND DC Plug, Cable Mount

P.O.A.

RND, RND DC Plug, Cable Mount

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RND

DC Power Connector Type

DC Plug

Inner Diameter

2.1mm

Body Orientation

Straight

Outer Diameter

5.5mm

Mounting Type

Cable Mount

Series

RND

Country of Origin

China

You may be interested in