RND, 5.08mm Pitch, RND 205, 4 Way, , Pluggable Terminal Block, Header, Cable Mount, Clamping Screw Termination, RND
Technical Document
Specifications
Brand
RNDPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
5.08mm
Series
RND 205
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Clamping Screw
Country of Origin
China
You may be interested in
RS PRO, 5.08mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
AED 9.04Each (In a Pack of 5) (ex VAT)
P.O.A.
RND, 5.08mm Pitch, RND 205, 4 Way, , Pluggable Terminal Block, Header, Cable Mount, Clamping Screw Termination, RND
1
P.O.A.
RND, 5.08mm Pitch, RND 205, 4 Way, , Pluggable Terminal Block, Header, Cable Mount, Clamping Screw Termination, RND
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO, 5.08mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
AED 9.04Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
RNDPluggable Terminal Block Type
Header
Number Of Contacts
4
Pitch
5.08mm
Series
RND 205
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Clamping Screw
Country of Origin
China
You may be interested in
RS PRO, 5.08mm Pitch, 4 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
AED 9.04Each (In a Pack of 5) (ex VAT)