RND 9 V Battery Holder

RS Stock No.: 491-387Brand: RNDManufacturers Part No.: RND 305-00041
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RND

Compatible Battery Size

9 V

Product Type

Battery Holder

Number of Cells

1

Mount Type

Surface Mount

Country of Origin

China

You may be interested in
RS PRO  Press Stud 9 V PP3 Battery Contact
AED 25.671 Pack of 5 (ex VAT)
View all in Battery Holders

Stock information temporarily unavailable.

P.O.A.

RND 9 V Battery Holder

P.O.A.

RND 9 V Battery Holder

Stock information temporarily unavailable.

You may be interested in
RS PRO  Press Stud 9 V PP3 Battery Contact
AED 25.671 Pack of 5 (ex VAT)

Technical Document

Specifications

Brand

RND

Compatible Battery Size

9 V

Product Type

Battery Holder

Number of Cells

1

Mount Type

Surface Mount

Country of Origin

China

You may be interested in
RS PRO  Press Stud 9 V PP3 Battery Contact
AED 25.671 Pack of 5 (ex VAT)