RND

RS Stock No.: 491-344Brand: RNDManufacturers Part No.: RND 425-00132
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

RND

Connector A

R 1/2 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2 Male

Manufacturer Series

RND 425

Model Number p

RND 425-00132

Country of Origin

China

You may be interested in
RS PRO RS PRO Series, Male, 1/8 in, R
AED 18.987Each (In a Pack of 10) (ex VAT)
View all in Pneumatic Fittings

Stock information temporarily unavailable.

P.O.A.

RND

P.O.A.

RND

Stock information temporarily unavailable.

You may be interested in
RS PRO RS PRO Series, Male, 1/8 in, R
AED 18.987Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RND

Connector A

R 1/2 Male

Connector B

Push In 6 mm

Pneumatic Fitting Type

Elbow Fitting

Connection Style

Threaded-to-Tube

Threaded Connection

R 1/2 Male

Manufacturer Series

RND 425

Model Number p

RND 425-00132

Country of Origin

China

You may be interested in
RS PRO RS PRO Series, Male, 1/8 in, R
AED 18.987Each (In a Pack of 10) (ex VAT)