RND DIN Rail Enclosure Type RND 455 Series , 52.6x90x65.15mm, ABS DIN Rail Enclosure
Technical Document
Specifications
Brand
RNDEnclosure Type
DIN Rail
Body Material
ABS
DIN Rail Type
Enclosure
Length
90mm
Dimensions
52.6x90x65.15mm
Series
RND 455
Country of Origin
Poland
AED 16.75
AED 16.75 Each (ex VAT)
AED 17.59
AED 17.59 Each (inc. VAT)
RND DIN Rail Enclosure Type RND 455 Series , 52.6x90x65.15mm, ABS DIN Rail Enclosure
1
AED 16.75
AED 16.75 Each (ex VAT)
AED 17.59
AED 17.59 Each (inc. VAT)
RND DIN Rail Enclosure Type RND 455 Series , 52.6x90x65.15mm, ABS DIN Rail Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RNDEnclosure Type
DIN Rail
Body Material
ABS
DIN Rail Type
Enclosure
Length
90mm
Dimensions
52.6x90x65.15mm
Series
RND 455
Country of Origin
Poland