RND DIN Rail Enclosure Type RND 455 Series , 105x90x65.2mm, ABS DIN Rail Enclosure
Technical Document
Specifications
Brand
RNDEnclosure Type
DIN Rail
Body Material
ABS
DIN Rail Type
Enclosure
Length
105mm
Dimensions
105x90x65.2mm
Series
RND 455
Country of Origin
Poland
You may be interested in
RS PRO DIN Rail Enclosure Enclosure Type, 105.0 x 90.0 x 65.3mm, ABS DIN Rail EnclosureBrand: RS PRO
AED 34.50Each (ex VAT)
AED 23.84
AED 23.84 Each (ex VAT)
AED 25.03
AED 25.03 Each (inc. VAT)
RND DIN Rail Enclosure Type RND 455 Series , 105x90x65.2mm, ABS DIN Rail Enclosure
1
AED 23.84
AED 23.84 Each (ex VAT)
AED 25.03
AED 25.03 Each (inc. VAT)
RND DIN Rail Enclosure Type RND 455 Series , 105x90x65.2mm, ABS DIN Rail Enclosure
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO DIN Rail Enclosure Enclosure Type, 105.0 x 90.0 x 65.3mm, ABS DIN Rail EnclosureBrand: RS PRO
AED 34.50Each (ex VAT)
Technical Document
Specifications
Brand
RNDEnclosure Type
DIN Rail
Body Material
ABS
DIN Rail Type
Enclosure
Length
105mm
Dimensions
105x90x65.2mm
Series
RND 455
Country of Origin
Poland
You may be interested in
RS PRO DIN Rail Enclosure Enclosure Type, 105.0 x 90.0 x 65.3mm, ABS DIN Rail EnclosureBrand: RS PRO
AED 34.50Each (ex VAT)