RND Axial Fan, 24 V, dc Operation, 99m³/h, 3.6W, 150mA Max, 92x92x25mm

RS Stock No.: 492-111Brand: RNDManufacturers Part No.: RND 460-00065
View all in Axial Fans

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V

AC or DC Operation

DC

Height

92mm

Power Consumption

3.6W

Width

92mm

Maximum Current

150mA

Depth

25mm

Air Flow

99m³/h

Dimensions

92X92X25mm

Country of Origin

China

AED 16.96

AED 16.96 Each (ex VAT)

AED 17.81

AED 17.81 Each (inc. VAT)

RND Axial Fan, 24 V, dc Operation, 99m³/h, 3.6W, 150mA Max, 92x92x25mm

AED 16.96

AED 16.96 Each (ex VAT)

AED 17.81

AED 17.81 Each (inc. VAT)

RND Axial Fan, 24 V, dc Operation, 99m³/h, 3.6W, 150mA Max, 92x92x25mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RND

Supply Voltage

24 V

AC or DC Operation

DC

Height

92mm

Power Consumption

3.6W

Width

92mm

Maximum Current

150mA

Depth

25mm

Air Flow

99m³/h

Dimensions

92X92X25mm

Country of Origin

China