RND, RND 465 Uninsulated Ring Terminal, 1/4 Stud Size, Silver

RS Stock No.: 491-779Brand: RNDManufacturers Part No.: RND 465-01021
View all in Ring Terminals

Technical Document

Specifications

Brand

RND

Series

RND 465

Series Number

465

Insulation

Uninsulated

Inner Ring Diameter

6.5mm

Outer Ring Diameter

11mm

Stud Size

1/4

Colour

Silver

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

AED 48.46

AED 48.46 1 Pack of 100 (ex VAT)

AED 50.88

AED 50.88 1 Pack of 100 (inc. VAT)

RND, RND 465 Uninsulated Ring Terminal, 1/4 Stud Size, Silver

AED 48.46

AED 48.46 1 Pack of 100 (ex VAT)

AED 50.88

AED 50.88 1 Pack of 100 (inc. VAT)

RND, RND 465 Uninsulated Ring Terminal, 1/4 Stud Size, Silver

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RND

Series

RND 465

Series Number

465

Insulation

Uninsulated

Inner Ring Diameter

6.5mm

Outer Ring Diameter

11mm

Stud Size

1/4

Colour

Silver

Country of Origin

China

You may be interested in