RND, RND 465 Uninsulated Ring Terminal, 1/4 Stud Size, Silver

RS Stock No.: 490-603Brand: RNDManufacturers Part No.: RND 465-01044
View all in Ring Terminals

Technical Document

Specifications

Brand

RND

Series

RND 465

Series Number

465

Insulation

Uninsulated

Inner Ring Diameter

6.5mm

Outer Ring Diameter

11mm

Stud Size

1/4

Colour

Silver

Country of Origin

China

You may be interested in

AED 11.39

AED 11.39 1 Pack of 25 (ex VAT)

AED 11.96

AED 11.96 1 Pack of 25 (inc. VAT)

RND, RND 465 Uninsulated Ring Terminal, 1/4 Stud Size, Silver

AED 11.39

AED 11.39 1 Pack of 25 (ex VAT)

AED 11.96

AED 11.96 1 Pack of 25 (inc. VAT)

RND, RND 465 Uninsulated Ring Terminal, 1/4 Stud Size, Silver

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 3AED 11.39
4 - 9AED 10.50
10+AED 9.24
You may be interested in

Technical Document

Specifications

Brand

RND

Series

RND 465

Series Number

465

Insulation

Uninsulated

Inner Ring Diameter

6.5mm

Outer Ring Diameter

11mm

Stud Size

1/4

Colour

Silver

Country of Origin

China

You may be interested in